OD1238-12HBIP69K
The OD1238-12HBIP69K is a 12VDC brushless fan measuring 120x120x38mm with an IP69K rating for harsh environments. ...
BESCHRIJVING
The OD1238-12HBIP69K is a brushless DC fan designed for demanding cooling applications. It operates on a 12 VDC supply, consuming 6.0 W of power and drawing 0.50 A. The fan runs at a rated speed of 2900 RPM, delivering a high airflow of 124 CFM with a maximum static pressure of 0.47 inches H2O while producing a noise level of 44 dB. Featuring a dual ball bearing system and an IP69K-rated motor, it offers auto restart, polarity protection, and electronic protection. With its robust PBT plastic construction and a wide operating temperature range of -20°C to +65°C, this fan is ideal for industrial equipment, outdoor enclosures, and other systems exposed to dust and high-pressure water.
Zoekwoorden: OD123812HBIP69K
SPECIFICATIES
VEELGESTELDE VRAGEN
Is OD1238-12HBIP69K RoHS-conform?
Ja, OD1238-12HBIP69K is RoHS-conform.
Wat is de levertijd voor OD1238-12HBIP69K?
De standaard levertijd voor OD1238-12HBIP69K is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 168
Verzending today, als u bestelt in
Fabriekslevertijd 2 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands