OD1225-48HBIP69K
DC Fan, IP69K, 120mm x 120mm x 25mm, 48VDC, Dual Ball, 0.09A, 3100RPM, 120CFM, Leadwire ...
BESCHRIJVING
The ORION FANS OD1225-48HBIP69K, a high-performance industrial fan designed with unparalleled durability and superior protection. This fan is specifically engineered for extreme environments, making it ideal for various demanding applications such as mining, oil and gas, marine, and outdoor installations. With an IP69K rating, the OD1225-48HBIP69K provides ultimate protection against ingress of dust, water, and high-pressure washdowns. Its robust construction and corrosion-resistant materials ensure reliable operation even in harsh conditions, offering long-lasting performance and peace of mind.This fan features a size of 120mm x 120mm, delivering exceptional airflow with an operating voltage of 48VDC. Its high-speed brushless motor and optimized blade design guarantee efficient cooling and excellent ventilation, contributing to the protection of sensitive equipment and preventing overheating.The OD1225-48HBIP69K also boasts a low noise level, maximizing user comfort and minimizing disturbance in noise-sensitive environments. Additionally, it offers easy installation with its plug-and-play design, enabling quick and hassle-free integration into existing systems.Trust ORION FANS OD1225-48HBIP69K to provide exceptional performance and unparalleled reliability, ensuring optimal cooling and protection for your critical industrial applications.
Zoekwoorden: OD122548HBIP69K
SPECIFICATIES
VEELGESTELDE VRAGEN
Is OD1225-48HBIP69K RoHS-conform?
Ja, OD1225-48HBIP69K is RoHS-conform.
Wat is de levertijd voor OD1225-48HBIP69K?
De standaard levertijd voor OD1225-48HBIP69K is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 35
Verzending today, als u bestelt in
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands