NVR5198NLT1G
The NVR5198NLT1G is a single N-Channel, logic-level power MOSFET with a 60V drain-to-source voltage rating, housed in a SOT-23 package. ...
BESCHRIJVING
The NVR5198NLT1G is a single N-channel, logic-level power MOSFET designed for switching applications. It features a maximum drain-to-source voltage (VDSS) of 60 V and a low on-resistance (RDS(on)) of 155 mΩ at a 10 V gate drive. The device can handle a continuous drain current of up to 2.2 A at a board temperature of 25°C and has a gate threshold voltage between 1.5 V and 2.5 V. Qualified to AEC-Q101 standards and PPAP capable, this MOSFET is suitable for automotive and other applications requiring high reliability and control, offering improved efficiency in a compact SOT-23 package.
Zoekwoorden: NVR5198NLT1G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NVR5198NLT1G RoHS-conform?
Ja, NVR5198NLT1G is RoHS-conform.
Wat is de levertijd voor NVR5198NLT1G?
De standaard levertijd voor NVR5198NLT1G is ongeveer 51 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 77.250
Kan direct verzenden
Minimale bestelhoeveelheid: 3000
Meerdere: 3000
Fabriekslevertijd 51 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands