NUP2301MW6T1G
A low capacitance diode array designed for ESD protection of two data lines from harmful electrical transients. ...
BESCHRIJVING
The NUP2301MW6T1G is a micro-integrated, low-capacitance diode array designed to protect two sensitive data lines from electrostatic discharge (ESD). It features a very low capacitance of 2.0 pF maximum between I/O lines, which helps ensure data signal integrity at high speeds. This device provides robust ESD protection compliant with IEC 61000-4-2 Level 4 standards, handling up to 8.0 kV on contact and 15 kV via air discharge. Housed in a compact SC-88 package, the NUP2301MW6T1G is ideal for applications such as T1/E1 secondary IC protection, video line protection, and I2C bus protection.
Zoekwoorden: NUP2301MW6T1G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NUP2301MW6T1G RoHS-conform?
Ja, NUP2301MW6T1G is RoHS-conform.
Wat is de levertijd voor NUP2301MW6T1G?
De standaard levertijd voor NUP2301MW6T1G is ongeveer 44 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
18.000
kan verzenden 12-9-26
Minimale bestelhoeveelheid: 3000
Meerdere: 3000
Fabriekslevertijd 44 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands