NSQA6V8AW5T2G
The NSQA6V8AW5T2G is a single-line ESD protection diode designed for transient overvoltage protection in CAN/LIN bus applications. ...
BESCHRIJVING
The NSQA6V8AW5T2G is an integrated surge protection diode intended for applications requiring transient overvoltage protection. It features a typical breakdown voltage of 6.8 V, a low leakage current under 1.0 µA at a 5.0 V working voltage, and a maximum clamping voltage of 13 V at a peak pulse current of 1.6 A. Housed in a compact SC-88A SMT package, this device offers a low junction capacitance of 12 pF (typical) and is ideal for situations where board space is at a premium. Common applications include instrumentation, communication systems, and microprocessor-based equipment requiring robust ESD protection compliant with IEC61000-4-2 Level 4 standards.
Zoekwoorden: NSQA6V8AW5T2G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NSQA6V8AW5T2G RoHS-conform?
Ja, NSQA6V8AW5T2G is RoHS-conform.
Wat is de levertijd voor NSQA6V8AW5T2G?
De standaard levertijd voor NSQA6V8AW5T2G is ongeveer 52 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 30.000
Kan direct verzenden
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 52 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands