NCS21911SN2T1G
The NCS21911SN2T1G is a single-channel, high-precision, zero-drift operational amplifier with a wide supply range. ...
BESCHRIJVING
The NCS21911SN2T1G is a single-channel, high-precision operational amplifier featuring low input offset voltage and near-zero drift over time and temperature. It operates over a wide supply voltage range from 4 V to 36 V with a low quiescent current of 570 µA maximum and provides a typical unity gain bandwidth of 2 MHz. This device offers a maximum input offset voltage of ±25 µV, rail-to-rail output swing, and is housed in a SOT23-5/TSOP-5 package. Its high precision makes it suitable for applications such as low-side current sensing, temperature measurements, medical instrumentation, and transducer interfaces.
Zoekwoorden: NCS21911SN2T1G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NCS21911SN2T1G RoHS-conform?
Ja, NCS21911SN2T1G is RoHS-conform.
Wat is de levertijd voor NCS21911SN2T1G?
De standaard levertijd voor NCS21911SN2T1G is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.912
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 20 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands