BESCHRIJVING
The ONSEMI MMBT3904WT1G is a high-performance NPN bipolar junction transistor (BJT) designed for a wide range of applications, offering excellent versatility in electronic circuits. This small-signal transistor is housed in a compact SOT-323 package, making it ideal for space-constrained designs. It features a maximum collector current of 200 mA and a collector-emitter voltage of 40 V, ensuring robust performance in various low-power amplification and switching applications. With its reliable and efficient design, it is perfect for use in audio amplifiers, signal processing, and general-purpose switching circuits. The MMBT3904WT1G promises outstanding durability and reliability, conforming to RoHS standards, and is an essential component for both hobbyists and professional engineers seeking reliable transistor solutions in compact applications.
Zoekwoorden: MMBT3904WT1G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MMBT3904WT1G RoHS-conform?
Ja, MMBT3904WT1G is RoHS-conform.
Wat is de levertijd voor MMBT3904WT1G?
De standaard levertijd voor MMBT3904WT1G is ongeveer 51 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12.000
Kan direct verzenden
In bestelling:
120.000
kan verzenden 12-25-26
In bestelling:
300.000
kan verzenden 1-4-27
Minimale bestelhoeveelheid: 3000
Meerdere: 3000
Fabriekslevertijd 51 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands