MDB6S
The MDB6S is a 1A, 600V single-phase bridge rectifier in a compact MicroDIP package. ...
BESCHRIJVING
The MDB6S is a 1A single-phase bridge rectifier designed for efficient AC-to-DC power conversion. It features a maximum repetitive peak reverse voltage of 600V and an average rectified forward current of 1.0A. This rectifier can handle a high peak forward surge current of 30A and has a wide operating junction temperature range from -55°C to +150°C. With its glass passivated junctions, low forward voltage, and small MicroDIP package, the MDB6S offers an excellent balance of efficiency and size. It is well-suited for various power supply applications where space and efficiency are critical design factors.
Zoekwoorden: MDB6S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MDB6S RoHS-conform?
Nee, MDB6S is niet RoHS-conform.
Wat is de levertijd voor MDB6S?
De standaard levertijd voor MDB6S is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 13.400
Kan direct verzenden
Fabrieksvoorraad: 100.000 kan verzenden 9-21-26
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 13 Weken kan verzenden 12-9-26
English
中文 / 汉语
Deutsch
Español
Nederlands