FXMAR2104UMX
The FXMAR2104 is a 4-bit, dual-supply voltage translator and isolator designed for bi-directional communication in open-drain and push-pull applications. ...
BESCHRIJVING
The FXMAR2104UMX is a 4-bit, high-performance, configurable dual-voltage supply translator for bi-directional voltage translation in open-drain and push-pull environments. It facilitates communication between any two voltage levels from 1.65V to 5.5V without requiring a direction control signal, as the A port tracks VCCA and the B port tracks VCCB. The device features automatic direction sensing, internal 10KΩ pull-up resistors, and an operating temperature range of -40°C to +85°C. Its non-preferential power-up allows either supply rail to be powered first, and outputs enter a 3-state condition if either supply is at ground. The FXMAR2104 is ideal for applications using the I2C-Bus interface, supporting features like clock stretching, multi-master systems, and bus isolation.
Zoekwoorden: FXMAR2104UMX
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FXMAR2104UMX RoHS-conform?
Ja, FXMAR2104UMX is RoHS-conform.
Wat is de levertijd voor FXMAR2104UMX?
De standaard levertijd voor FXMAR2104UMX is ongeveer 23 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 14.686
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 23 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands