FDS8896
The FDS8896 is an N-Channel PowerTrench MOSFET rated for 30V and 15A, designed for high-efficiency power conversion. ...
BESCHRIJVING
The FDS8896 is an N-Channel PowerTrench MOSFET specifically designed to improve the overall efficiency of DC/DC converters. It features high-performance trench technology for an extremely low on-resistance (rDS(on)) of 6.0 mΩ at VGS = 10V and 7.3 mΩ at VGS = 4.5V. This device is optimized for low gate charge and fast switching speed, with a maximum drain-to-source voltage of 30V and a continuous drain current handling capability of 15A. Its high power and current handling make it ideal for applications in synchronous or conventional switching PWM controllers.
Zoekwoorden: FDS8896
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FDS8896 RoHS-conform?
Ja, FDS8896 is RoHS-conform.
Wat is de levertijd voor FDS8896?
De standaard levertijd voor FDS8896 is ongeveer 52 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.500
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 52 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands