FDN358P
The FDN358P is a single P-channel, logic level PowerTrench® MOSFET designed for low on-state resistance and superior switching performance. ...
BESCHRIJVING
The FDN358P is a single P-channel, logic level MOSFET produced using an advanced PowerTrench process. It features a drain-source voltage of -30V and a continuous drain current of -1.5A. This device is tailored to minimize on-state resistance, with an RDS(ON) of 125 mΩ at a gate-source voltage of -10V and 200 mΩ at -4.5V. It also maintains a low typical gate charge of 4 nC for superior switching performance, all within a SuperSOT-3 package. The FDN358P is well-suited for portable electronics applications such as load switching, power management, battery charging circuits, and DC/DC conversion.
Zoekwoorden: FDN358P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FDN358P RoHS-conform?
Ja, FDN358P is RoHS-conform.
Wat is de levertijd voor FDN358P?
De standaard levertijd voor FDN358P is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 22.550
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 15 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands