FDC6330L
The FDC6330L is an integrated load switch designed for compact power management, featuring a 3V to 20V input range and 2.3A continuous load current capability. ...
BESCHRIJVING
The FDC6330L is an integrated load switch that combines a small N-Channel power MOSFET and a large P-Channel power MOSFET into a single SuperSOT-6 package. It operates with an input voltage range of 3V to 20V and supports a continuous load current of 2.3A, with a pulsed current capability of up to 10A. The device features a low on-resistance, resulting in a voltage drop of just 0.2V at a 2.5A load current with a 12V input. It includes Zener protection for ESD ruggedness up to 6kV and is designed to operate over a wide temperature range from -55°C to +150°C. This load switch is ideal for power management and load actuation applications in portable electronic equipment.
Zoekwoorden: FDC6330L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FDC6330L RoHS-conform?
Ja, FDC6330L is RoHS-conform.
Wat is de levertijd voor FDC6330L?
De standaard levertijd voor FDC6330L is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8.300
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands