BSS123
N-Channel Logic Level Enhancement Mode Field Effect Transistor 100V, 170 mA, 6Ω ...
BESCHRIJVING
The BSS123 is a high-performance N-channel enhancement mode MOSFET from ON Semiconductor, designed for a wide range of applications requiring efficient and reliable switching. Packaged in a compact SOT-23 form factor, this MOSFET offers a drain-to-source voltage (V_DS) of 100V and a continuous drain current (I_D) of 0.17A, making it ideal for use in low-power circuits and switching applications. With an on-resistance (R_DS(on)) of just 6ohm (at V_GS = 10V), it ensures minimal power loss and excellent thermal performance, enhancing overall system efficiency.This device is suitable for use in various applications such as load switches, LED drivers, and small DC-DC converters. The BSS123 is engineered to operate reliably in environments that demand high-speed switching with low gate charge, ensuring quick response times and reduced power consumption. Built with robust protection against overvoltage and capable of handling significant power dissipation, the BSS123 is a versatile and dependable choice for your transistor switching needs. Optimize your designs with this highly efficient and durable MOSFET, backed by ON Semiconductor's reputation for quality and innovation in semiconductor technology.
Zoekwoorden: BSS123
SPECIFICATIES
VEELGESTELDE VRAGEN
Is BSS123 uitgefaseerd?
Ja, BSS123 van Onsemi is uitgefaseerd (einde levensduur: december 2009). Master Electronics is een geautoriseerde reseller en heeft mogelijk nog voorraad of kan een aanbevolen vervangend product aanbieden.
Is BSS123 RoHS-conform?
Ja, BSS123 is RoHS-conform.
Wat is de levertijd voor BSS123?
De standaard levertijd voor BSS123 is ongeveer 48 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 150.000
Kan direct verzenden
Minimale bestelhoeveelheid: 3000
Meerdere: 3000
Fabriekslevertijd 48 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands