BCV27 by onsemi
onsemi Geautoriseerde wederverkoper

BCV27

NPN Darlington Transistor ...
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
The ONSEMI BCV27 is a robust NPN Darlington Bipolar Junction Transistor (BJT) designed for applications requiring high current gain. Encapsulated in the industry-standard TO-92 package, the BCV27 delivers reliable performance for a wide range of electronic applications, including amplification and switching operations. Its Darlington configuration provides exceptionally high current gain, making it an excellent choice for driving loads in various circuits.Key Features:- **High Current Gain**: The Darlington pair design allows for a significant amplification of input signals, making it ideal for applications requiring enhanced output strength.- **TO-92 Package**: This compact, through-hole package provides ease of use in design and prototyping, compatible with standard breadboards and perfboards.- **Versatile Applications**: Suitable for general-purpose amplification, switching, and other linear applications where high gain is required.- **Efficient Performance**: The BCV27 is engineered to perform efficiently under varying load conditions, offering reliability in consumer electronics, industrial applications, and more.Whether you are embarking on new electronic projects or maintaining existing systems, the ONSEMI BCV27 NPN Darlington BJT offers a combination of performance and reliability that will meet your needs.

Zoekwoorden: BCV27

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
onsemi
Onderdeelnr.:
BCV27
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8541210095
COO:
MY
ECCN:
EAR99
Standaardverpakking van de leverancier: Het aantal artikelen, de lengte, het gewicht of het volume in de originele verpakking van de leverancier voor efficiënte opslag, verwerking en distributie.
3000

VEELGESTELDE VRAGEN

Is BCV27 RoHS-conform?

Ja, BCV27 is RoHS-conform.

Wat is de levertijd voor BCV27?

De standaard levertijd voor BCV27 is ongeveer 52 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 63.000

Kan direct verzenden

Minimale bestelhoeveelheid: 3000

Meerdere: 3000

Fabriekslevertijd 52 Weken

Prijs (USD)

Aantal
Prijs per eenheid
3.000
$0.0382
6.000
$0.0376
12.000
$0.0365
27.000
$0.0354
51.000
$0.0348
102.000
$0.0347
150.000
$0.0346
252.000 +
$0.0345

Tools/3D-modellen

Productgidsen