BESCHRIJVING
The OMRON G7L-2A-TJ-AC24 is a high-quality power relay designed for reliable performance in various applications. This compact and durable relay offers a continuous current rating of 15A and a coil voltage of 24V AC, making it suitable for a wide range of power control requirements. With its robust construction and excellent electrical and mechanical properties, the G7L-2A-TJ-AC24 is an ideal choice for power switching in industrial machinery, control panels, HVAC systems, and other electrical systems. It is designed to withstand high voltages and has a long operational life, ensuring consistent and dependable performance. This power relay features a compact and space-saving design, allowing for easy installation even in tight spaces. With its superior quality and reliability, the G7L-2A-TJ-AC24 is a top-notch power relay that meets the demanding requirements of various applications.
Zoekwoorden: G7L2ATJAC24
SPECIFICATIES
VEELGESTELDE VRAGEN
Is G7L-2A-TJ-AC24 RoHS-conform?
Ja, G7L-2A-TJ-AC24 is RoHS-conform.
Wat is de levertijd voor G7L-2A-TJ-AC24?
De standaard levertijd voor G7L-2A-TJ-AC24 is ongeveer 26 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 538
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 20
Meerdere: 20
Fabriekslevertijd 26 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands