D2HWBL263MRBYOBI
Switch Snap Action N.O. SPST Leaf Lever Wire Lead 2A 125VAC 42VDC 1.8N Screw Mount ...
BESCHRIJVING
The OMRON ELECTRONICS D2HWBL263MRBYOBI is a high-performance microswitch designed to meet the demands of various industrial and commercial applications. Engineered with precision and reliability in mind, this switch boasts a compact design and exceptional durability, ensuring optimal performance in challenging environments. With its robust mechanical components, the D2HWBL263MRBYOBI offers an impressive electrical life, capable of withstanding extensive cycling without failure. It features a flexible actuator mechanism, providing smooth and responsive operation. This microswitch is ideal for integration in control panels, HVAC systems, automotive technology, and more, delivering consistent and accurate switching capabilities. Easy to install and maintain, the OMRON D2HWBL263MRBYOBI is an excellent choice for professionals seeking a reliable and efficient switching solution.
Zoekwoorden: D2HWBL263MRBYOBI
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D2HWBL263MRBYOBI RoHS-conform?
Ja, D2HWBL263MRBYOBI is RoHS-conform.
Wat is de levertijd voor D2HWBL263MRBYOBI?
De standaard levertijd voor D2HWBL263MRBYOBI is ongeveer 26 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 120
Kan direct verzenden
Minimale bestelhoeveelheid: 20
Meerdere: 20
Fabriekslevertijd 26 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands