R88D1SN10FECT
The R88D1SN10FECT is a 1S series Sysmac general-purpose servo drive with a 1 kW capacity, designed for 400 VAC three-phase systems and featuring EtherCAT communications. ...
BESCHRIJVING
The R88D1SN10FECT is a 1S series servo drive designed for motion control applications within the Sysmac automation platform. It operates on a three-phase 380 to 480 VAC main power supply and a 24 VDC control circuit, delivering a rated output current of 4.1 Arms and a maximum peak current of 9.6 Arms. This 1 kW drive supports high-speed EtherCAT network communication and includes built-in safety functions like Safe Torque Off (STO). With features such as screw-less push-in connectors and improved loop control, it is ideal for industrial automation systems requiring precise, quick, and secure motor control.
Zoekwoorden: R88D1SN10FECT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is R88D1SN10FECT RoHS-conform?
Ja, R88D1SN10FECT is RoHS-conform.
Wat is de levertijd voor R88D1SN10FECT?
De standaard levertijd voor R88D1SN10FECT is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabrieksvoorraad: 84 kan verzenden 9-14-26
Fabriekslevertijd 2 Weken kan verzenden 9-14-26
English
中文 / 汉语
Deutsch
Español
Nederlands