J73KNA40
The J73KNA40 is a 4-pole auxiliary contact block with four normally open contacts, designed for use with J7KNA-AR contactor relays. ...
BESCHRIJVING
The J73KNA40 is an auxiliary contact block designed to expand the contact capabilities of J7KNA-AR series contactor relays. It provides four normally open (4 NO) contacts and no normally closed contacts. This module features a rated thermal current (Ith) of 10 A and has AC15 utilization category ratings of 3 A at 230V and 2 A at 400V. It is used to create more complex control logic and signaling circuits in industrial applications where additional status contacts are required.
Zoekwoorden: J73KNA40
SPECIFICATIES
VEELGESTELDE VRAGEN
Is J73KNA40 RoHS-conform?
Ja, J73KNA40 is RoHS-conform.
Wat is de levertijd voor J73KNA40?
De standaard levertijd voor J73KNA40 is ongeveer 3 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8
Kan direct verzenden
Fabrieksvoorraad: 52 kan verzenden 10-26-26
Fabriekslevertijd 3 Weken kan verzenden 11-3-26
English
中文 / 汉语
Deutsch
Español
Nederlands