G9SXNS202RCDC24
Compact Non-Contact Door Switch - Magnetic Interlock - 2 Digital Inputs - 2 Aux Out - Logical AND I/O - 24VDC Supply - Spring Terminal - DIN Rail. ...
BESCHRIJVING
The OMRON INDUSTRIAL part G9SXNS202RCDC24 is a reliable and high-quality safety relay designed for industrial applications. This safety relay is capable of detecting safety input signals from various devices such as emergency stop buttons, light curtains, and door switches, ensuring safe operation of machinery and systems.Featuring DC coil voltage and 2 N/O safety output contacts, the G9SXNS202RCDC24 provides a robust and efficient solution for implementing safety circuits in industrial equipment. With its compact size and DIN-rail mounting, it is easy to install and integrate into control cabinets or panel boards.This safety relay offers advanced features such as self-diagnostics and LED indicators for quick and easy troubleshooting. It also has a wide operating temperature range and a high vibration resistance, making it suitable for use in challenging environments.Compliant with international safety standards, including ISO 13849-1 and IEC 61508, the OMRON INDUSTRIAL part G9SXNS202RCDC24 ensures the highest level of safety for your industrial processes. Whether you're working in manufacturing, automation, or robotics, this safety relay is a dependable choice to enhance the safety and reliability of your operations.
Zoekwoorden: G9SXNS202RCDC24
SPECIFICATIES
VEELGESTELDE VRAGEN
Is G9SXNS202RCDC24 RoHS-conform?
Ja, G9SXNS202RCDC24 is RoHS-conform.
Wat is de levertijd voor G9SXNS202RCDC24?
De standaard levertijd voor G9SXNS202RCDC24 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 13 kan verzenden 10-30-26
Fabriekslevertijd 18 Weken kan verzenden 2-18-27
English
中文 / 汉语
Deutsch
Español
Nederlands