E2EX15C130M1
Proximity sensor - inductive - nickel-brass - short body - M30 - shielded - 15 mm - DC - 3-wire - NPN NO - M12 connector ...
BESCHRIJVING
The OMRON INDUSTRIAL E2EX15C130M1 is a highly reliable inductive proximity sensor designed for industrial applications. With its compact M30 size and 15mm sensing distance, it is suitable for use in various automation and control systems. The sensor is shielded, allowing it to be resistant to electromagnetic interference. It is equipped with a 3-wire DC connection and operates on NPN (normally open) output. This sensor does not support IO-Link communication. Its short body design allows for easy installation, even in tight spaces. The E2EX15C130M1 is a versatile sensor that ensures accuracy and efficiency in detecting the presence or absence of objects in industrial environments.
Zoekwoorden: E2EX15C130M1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is E2EX15C130M1 RoHS-conform?
Ja, E2EX15C130M1 is RoHS-conform.
Wat is de levertijd voor E2EX15C130M1?
De standaard levertijd voor E2EX15C130M1 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Verzending today, als u bestelt in
Fabrieksvoorraad: 7 kan verzenden 10-26-26
Fabriekslevertijd 2 Weken kan verzenden 10-28-26
English
中文 / 汉语
Deutsch
Español
Nederlands