E2BM30LS15M1B1
The E2BM30LS15M1B1 is a shielded, M30 cylindrical proximity sensor with a 15 mm sensing distance and a PNP normally-open output. ...
BESCHRIJVING
The E2BM30LS15M1B1 is a long-body, M30 shielded cylindrical proximity sensor designed for detecting ferrous metals. It features a double sensing distance of 15 mm, operates on a 10 to 30 VDC power supply, and provides a PNP open-collector, normally open (NO) output. The sensor has a response frequency of 250 Hz, includes short-circuit and reverse polarity protection, and is terminated with an M12 4-pin connector for easy integration. Housed in a nickel-plated brass body with an IP67 rating, it is built for reliable performance in standard industrial environments with operating temperatures from -25°C to 70°C.
Zoekwoorden: E2BM30LS15M1B1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is E2BM30LS15M1B1 RoHS-conform?
Ja, E2BM30LS15M1B1 is RoHS-conform.
Wat is de levertijd voor E2BM30LS15M1B1?
De standaard levertijd voor E2BM30LS15M1B1 is ongeveer 3 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 63 kan verzenden 9-14-26
Fabriekslevertijd 3 Weken kan verzenden 9-18-26
English
中文 / 汉语
Deutsch
Español
Nederlands