KDV12FR220ET
Res Metal Film 1206 0.22 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R ...
BESCHRIJVING
The OHMITE KDV12FR220ET is a high-quality, precision wirewound resistor designed to handle demanding electronic applications. With a resistance of 0.22 ohms and a power rating of 12 watts, it offers excellent performance in high-power environments. This resistor features a fixed composition, ensuring stable and reliable operation across varying conditions. Its robust construction makes it ideal for use in circuits where durability and precision are paramount. The KDV12FR220ET is suitable for a range of applications, including industrial equipment, power supplies, and audio amplifiers. Trust OHMITE for dependable performance and long-lasting durability in your electronic projects.
Zoekwoorden: KDV12FR220ET
SPECIFICATIES
VEELGESTELDE VRAGEN
Is KDV12FR220ET RoHS-conform?
Ja, KDV12FR220ET is RoHS-conform.
Wat is de levertijd voor KDV12FR220ET?
De standaard levertijd voor KDV12FR220ET is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10.000
Kan direct verzenden
Minimale bestelhoeveelheid: 5000
Meerdere: 5000
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands