182-037-113R531
Male .318" Footprint D-Sub 37 Position Right Angle PCB Dip Solder ...
BESCHRIJVING
The 182-037-113R531 is a 37-position, right-angle male economy D-Sub connector designed for printed circuit board applications. It features a durable nickel-plated steel shell and brass contacts with gold flash plating for reliable signal transmission. The insulator is a UL 94V-O rated, high-temperature PA9T material, and the connector includes board locks for secure mounting. With a current rating of 5 amps and an operating temperature range of -55°C to +105°C, this RoHS compliant connector is suitable for various industrial and commercial I/O applications.
Zoekwoorden: 182037113R531
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 182-037-113R531 RoHS-conform?
Ja, 182-037-113R531 is RoHS-conform.
Wat is de levertijd voor 182-037-113R531?
De standaard levertijd voor 182-037-113R531 is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 280
Kan direct verzenden
Minimale bestelhoeveelheid: 40
Meerdere: 40
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands