06025SA-12N-AL-D0
60MM X 25MM ...
BESCHRIJVING
The NMB TECHNOLOGIES CORPORATION part 06025SA-12N-AL-D0 is a top-tier cooling solution designed to meet the rigorous demands of modern electronic devices. This high-performance fan boasts a compact 60x60x25 mm frame, making it ideal for applications with limited space, while still delivering powerful airflow. It operates at 12 volts, ensuring energy efficiency without compromising on performance. The fan is engineered with reliability and durability in mind, featuring a robust ball bearing system that extends its operational lifespan. Whether used in computers, telecommunications, or other electronic equipments, the 06025SA-12N-AL-D0 provides optimal cooling to maintain system stability and efficiency. Its low power consumption and quiet operation make it an excellent choice for maintaining the thermal management of sensitive components.
Zoekwoorden: 06025SA12NALD0
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 06025SA-12N-AL-D0 RoHS-conform?
Ja, 06025SA-12N-AL-D0 is RoHS-conform.
Wat is de levertijd voor 06025SA-12N-AL-D0?
De standaard levertijd voor 06025SA-12N-AL-D0 is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 88
Kan direct verzenden
In bestelling:
780
kan verzenden 1-22-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands