06025SA-12K-AA-D0
60MM X 25MM ...
BESCHRIJVING
The NMB TECHNOLOGIES CORPORATION part 06025SA-12K-AA-D0 is a high-performance axial fan designed to meet your cooling requirements with efficiency and reliability. Featuring a compact 60mm x 25mm form factor, this fan is optimized for use in a variety of applications, including electronics cooling, telecommunications equipment, and other industrial systems requiring robust airflow solutions.With a 12V DC power rating, the 06025SA-12K-AA-D0 ensures low power consumption while maintaining impressive airflow performance. The fan is designed with a durable frame and precision-engineered blades to deliver consistent airflow with minimal noise, making it ideal for environments where quiet operation is essential.Engineered by NMB TECHNOLOGIES CORPORATION, a leader in the field of precision motor and cooling technology, this fan is built to uphold high standards of quality and performance. It features ball bearing construction for extended lifespan and reliable operation over time, even in demanding conditions.Whether integrated into a new design or as a replacement part, the NMB 06025SA-12K-AA-D0 provides a reliable and efficient solution to your cooling challenges. Its compact size, effective thermal management capabilities, and dependable build quality make it a staple for engineers and technicians seeking optimal thermal solutions.
Zoekwoorden: 06025SA12KAAD0
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 06025SA-12K-AA-D0 RoHS-conform?
Ja, 06025SA-12K-AA-D0 is RoHS-conform.
Wat is de levertijd voor 06025SA-12K-AA-D0?
De standaard levertijd voor 06025SA-12K-AA-D0 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands