NHD-7.0-800480AF-ASXP
7" IPS TFT High Brightness ...
BESCHRIJVING
The NHD-7.0-800480AF-ASXP is a 7.0-inch IPS TFT display module that offers exceptional visual performance. With a resolution of 800x480 pixels, this display provides crisp and vibrant images. Operating at a voltage of 3.3V, it offers low power consumption while delivering stunning picture quality.Equipped with a 24-bit RGB interface and a TFT Driver IC ST7277 controller, this display ensures smooth and accurate color reproduction. Its 40-pin connector and conductor FFC make it easy to integrate into various applications. This display has additional design improvements including built-in EMI shielding and a high brightness backlight. With a full viewing angle, users can enjoy clear and detailed visuals from any perspective. Whether it's for industrial equipment, HMI applications, Portable Medical Equipment, or other display-related projects, the NHD-7.0-800480AF-ASXP is an excellent choice for those seeking a high-quality display solution.
Zoekwoorden: NHD70800480AFASXP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NHD-7.0-800480AF-ASXP RoHS-conform?
Ja, NHD-7.0-800480AF-ASXP is RoHS-conform.
Wat is de levertijd voor NHD-7.0-800480AF-ASXP?
De standaard levertijd voor NHD-7.0-800480AF-ASXP is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 1 kan verzenden 9-11-26
Fabriekslevertijd 18 Weken kan verzenden 1-5-27
English
中文 / 汉语
Deutsch
Español
Nederlands