NC5MX1-TOP
XLR cable end X1-TOP series 5 pole male - nickel/gold - IP 65 and UV rated for c ...
BESCHRIJVING
The NEUTRIK NC5MX1-TOP is a high-performance 5-pin XLR male cable connector designed to meet the rigorous demands of professional audio and multimedia applications. With its robust construction and top-tier reliability, this XLR connector is part of Neutrik's "Tough Outdoor Protection" (TOP) series, specifically engineered for outdoor use. The NC5MX1-TOP features a rugged zinc die-cast shell plated with Nickel, and a weather-resistant design that includes an IP65-rated seal. This ensures exceptional protection against dust and water, making it ideal for outdoor events, broadcast, and touring applications where harsh environmental conditions are a concern. It maintains excellent connectivity through its gold-plated contacts, providing a stable, noise-free signal transmission. With its user-friendly design that includes a convenient chuck-type cable strain relief, the NC5MX1-TOP promises easy and secure cable terminations. This connector is the go-to choice for professionals who require durability and uncompromising performance in challenging settings.
Zoekwoorden: NC5MX1TOP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NC5MX1-TOP RoHS-conform?
Ja, NC5MX1-TOP is RoHS-conform.
Wat is de levertijd voor NC5MX1-TOP?
De standaard levertijd voor NC5MX1-TOP is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 130
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands