EL060-55520
The EL060-55520 is a regular straight type operating lever made of cold rolled steel for use with EA060 series heavy-duty limit switches. ...
BESCHRIJVING
The EL060-55520 is a Style R regular straight type operating lever designed to actuate Namco EA series limit switches. This lever is constructed from cold rolled steel with a matching cold rolled steel roller, ensuring durability in demanding industrial environments. It features a length of 2 inches, a roller distance of 1 inch, and is intended for use with the EA060 heavy-duty limit switch, which has a single pole (1 N.O., 1 N.C.) butt contact configuration and requires a mechanical travel of 6°30' to trip. The lever's serrated mounting hole allows for fixed adjustment in 7.5° increments, providing precise setup for a wide range of industrial machinery and automation applications.
Zoekwoorden: EL06055520
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EL060-55520 RoHS-conform?
Ja, EL060-55520 is RoHS-conform.
Wat is de levertijd voor EL060-55520?
De standaard levertijd voor EL060-55520 is ongeveer 3 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Kan direct verzenden
Fabriekslevertijd 3 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands