78097-8019
The 78097-8019 is a 9-circuit, 3.96mm pitch KK series breakaway header assembly with offset kinking for PCB mounting. ...
BESCHRIJVING
The 78097-8019 is a 9-circuit breakaway header assembly designed for robust wire-to-board connections. It features a 3.96mm pitch and is constructed with a black, glass-filled polyester housing that is UL94V-0 rated for flammability. The 1.12mm square alloy pins are plated with a minimum of 5.08μm of tin over copper to ensure reliable connectivity. This header has overall dimensions of 35.46mm (A) by 31.70mm (B) and provides a minimum pin pushout force of 0.85Kgf. Designed for through-hole mounting, its offset kinking feature aids in PCB retention before soldering, and it is supplied in tubes for handling in production environments.
Zoekwoorden: 780978019
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 78097-8019 RoHS-conform?
Ja, 78097-8019 is RoHS-conform.
Wat is de levertijd voor 78097-8019?
De standaard levertijd voor 78097-8019 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 507
Kan direct verzenden
Minimale bestelhoeveelheid: 152
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands