TC1426CPA
Driver 1.2A 2-OUT Low Side Inv 8-Pin PDIP Tube ...
BESCHRIJVING
The TC1426CPA is a highly efficient and reliable driver designed to provide a 1.2A drive capability for two low side inverting channels. This 8-pin PDIP packaged device is an excellent choice for applications that require low power consumption and high driving capability. With its compact design and low thermal resistance, the TC1426CPA ensures optimal performance and maximum reliability. Whether used in automotive, industrial, or consumer electronics, this versatile driver delivers exceptional performance and precision control. Its tube packaging ensures easy handling and protection during transport.
Zoekwoorden: TC1426CPA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TC1426CPA RoHS-conform?
Ja, TC1426CPA is RoHS-conform.
Wat is de levertijd voor TC1426CPA?
De standaard levertijd voor TC1426CPA is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.340
Kan direct verzenden
Fabrieksvoorraad: 1.313 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 60
Meerdere: 60
Fabriekslevertijd 8 Weken kan verzenden 12-9-26
English
中文 / 汉语
Deutsch
Español
Nederlands