SST26VF064B-104V/MN
64Mb 2.3V TO 3.6V SQI Flash Memory ...
BESCHRIJVING
The MICROCHIP TECH. part SST26VF064B-104V/MN is a high-performance, low-power Serial Quad I/O (SQI) flash memory device. With a capacity of 64 megabits, it is designed to provide reliable and efficient data storage for a wide range of applications. Featuring a high-speed SPI interface, this flash memory chip allows for fast read and write operations, enabling rapid data access and efficient system performance. Its low power consumption makes it ideal for use in battery-powered devices, ensuring longer battery life and extended usage.With an operating voltage range of 2.7V to 3.6V, this flash memory chip offers wide compatibility and flexibility for integration into various electronic systems and devices. Its robust design and advanced features, such as sector erase architecture and 4KB security register, make it suitable for applications that demand high data integrity and security.The SST26VF064B-104V/MN also supports advanced features like SQI interface, flexible write protection, and configurable deep power-down mode, providing developers with additional options for optimizing system performance and power usage.Overall, the MICROCHIP TECH. part SST26VF064B-104V/MN is a reliable and high-performance flash memory chip that delivers efficient data storage and access capabilities, making it an excellent choice for a wide range of applications in industries such as automotive, industrial automation, and consumer electronics.
Zoekwoorden: SST26VF064B104VMN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SST26VF064B-104V/MN RoHS-conform?
Ja, SST26VF064B-104V/MN is RoHS-conform.
Wat is de levertijd voor SST26VF064B-104V/MN?
De standaard levertijd voor SST26VF064B-104V/MN is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 480
Kan direct verzenden
Fabrieksvoorraad: 26 kan verzenden 12-4-26
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 120
Fabriekslevertijd 6 Weken kan verzenden 1-4-27
English
中文 / 汉语
Deutsch
Español
Nederlands