MSC017SMA120B4
A 1200V, 17 mΩ N-Channel Silicon Carbide (SiC) MOSFET in a TO-247 package designed for high-efficiency switching applications. ...
BESCHRIJVING
The MSC017SMA120B4 is a 1200V N-Channel Silicon Carbide (SiC) MOSFET engineered for high-power switching applications. It features a low typical on-resistance of 17 mΩ at VGS=20V and supports a continuous drain current of 119A at a 25°C case temperature. Key features include low capacitance, fast switching speeds, and stable operation up to a maximum junction temperature of 175°C. This MOSFET's high efficiency and ruggedness make it ideal for applications such as photovoltaic inverters, EV chargers, induction heating, and industrial motor drives.
Zoekwoorden: MSC017SMA120B4
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MSC017SMA120B4 RoHS-conform?
Ja, MSC017SMA120B4 is RoHS-conform.
Wat is de levertijd voor MSC017SMA120B4?
De standaard levertijd voor MSC017SMA120B4 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
Fabrieksvoorraad: 780 kan verzenden 10-26-26
Fabriekslevertijd 7 Weken kan verzenden 12-1-26
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands