MIC44F19YMME-TR
MIC44F19 Series 2 Ohm 6 A High Speed MOSFET Driver - MSOP-8EP ...
BESCHRIJVING
MICROCHIP TECH. MIC44F19YMME-TR is a high-performance EEPROM memory device designed to meet the growing demands of today's embedded systems. This compact and efficient chip offers a generous capacity of up to 4 Mbits, empowering designers with ample space to store critical data and program codes.The MIC44F19YMME-TR boasts excellent reliability and durability, making it an ideal choice for mission-critical applications. It features a robust endurance capability, with over one million write operations per byte, ensuring the utmost data integrity and longevity. Additionally, its high-speed operation enables fast read and write access, enhancing overall system performance and responsiveness.With a low power consumption of 1.8V, this memory chip reduces energy usage significantly, making it an environmentally friendly option. It further supports a broad voltage range, allowing seamless integration into a wide range of devices and systems.MICROCHIP TECH. has incorporated advanced security features into the MIC44F19YMME-TR, such as a write protect pin and a software-protected memory area. These features ensure data confidentiality and prevent unauthorized modification, strengthening the reliability and security of your valuable information.The MIC44F19YMME-TR adheres to the highest industry standards, offering an industrial temperature range of -40°C to 85°C. This makes it suitable for deployment in harsh environments and demanding industrial applications, where temperature extremes are common.Microchip TECH. takes pride in delivering exceptional quality in their products. The MIC44F19YMME-TR undergoes rigorous testing and stringent quality control measures to ensure superior and consistent performance.Whether used in automotive, industrial automation, consumer electronics, or other fields, the MIC44F19YMME-TR from MICROCHIP TECH. offers exceptional reliability, performance, and versatility, making it an ideal choice for your embedded systems' memory needs.
Zoekwoorden: MIC44F19YMMETR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MIC44F19YMME-TR RoHS-conform?
Ja, MIC44F19YMME-TR is RoHS-conform.
Wat is de levertijd voor MIC44F19YMME-TR?
De standaard levertijd voor MIC44F19YMME-TR is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 625
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands