MCP6009T-E/SL
The MCP6009T-E/SL is a quad operational amplifier featuring a 1 MHz gain bandwidth product, low quiescent current, and enhanced EMI filtering. ...
BESCHRIJVING
The MCP6009T-E/SL is a quad operational amplifier designed for low-power and EMI-sensitive applications. It operates on a single supply voltage from 1.8V to 5.5V while drawing a low quiescent current of 70 µA maximum per amplifier. This device provides rail-to-rail input and output, a typical gain bandwidth product of 1 MHz, and a low input offset voltage of ±1.6 mV maximum. Key features include enhanced EMI protection with an EMIRR of 95 dB at 1.8 GHz and unity-gain stability. Its combination of low power consumption and robust performance makes it ideal for battery-powered systems, sensor conditioning, automotive applications, and smoke detectors.
Zoekwoorden: MCP6009TESL
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MCP6009T-E/SL RoHS-conform?
Ja, MCP6009T-E/SL is RoHS-conform.
Wat is de levertijd voor MCP6009T-E/SL?
De standaard levertijd voor MCP6009T-E/SL is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.600
Kan direct verzenden
Minimale bestelhoeveelheid: 1000
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands