MCP3561RT-E/NC
2-Channel Single ADC Delta-Sigma 153.6ksps 24-bit Serial 20-Pin UQFN EP T/R ...
BESCHRIJVING
The MCP3561RT-E/NC is a precision analog-to-digital converter (ADC) developed by Microchip Technology. This high-performance device is designed to provide accurate and reliable conversion of analog signals into digital data. With its 24-bit resolution and low noise capabilities, it is perfect for applications requiring precise measurement and monitoring.The MCP3561RT-E/NC offers a wide input voltage range and supports both single-ended and differential input configurations. It features an integrated voltage reference and PGA (Programmable Gain Amplifier), allowing for flexible signal conditioning and amplification. Additionally, this ADC includes advanced features such as on-chip digital filtering and self-calibration options to ensure superior accuracy and stability over time.With its low power consumption and compact footprint, the MCP3561RT-E/NC is suitable for a wide range of embedded systems, industrial automation, sensor data acquisition, and medical equipment applications. It is highly reliable and provides excellent performance even in harsh and noisy environments.Microchip Technology's MCP3561RT-E/NC ADC is the ideal choice for engineers and developers seeking precise analog-to-digital conversion with high accuracy, versatility, and efficiency.
Zoekwoorden: MCP3561RTENC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MCP3561RT-E/NC RoHS-conform?
Ja, MCP3561RT-E/NC is RoHS-conform.
Wat is de levertijd voor MCP3561RT-E/NC?
De standaard levertijd voor MCP3561RT-E/NC is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.300
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands