MCP3462RT-E/ST
The MCP3462RT-E/ST is a low-noise, 16-bit, dual-channel Delta-Sigma Analog-to-Digital Converter (ADC) with a programmable data rate up to 153.6 ksps and an internal voltage reference. ...
BESCHRIJVING
The MCP3462RT-E/ST is a two-channel, 16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a programmable data rate of up to 153.6 ksps. It offers a programmable gain from 0.33x to 64x and includes an integrated low-drift 2.4V voltage reference, an internal oscillator, and a temperature sensor to reduce external component count. The device communicates via a 20 MHz SPI-compatible serial interface and operates with an analog supply (AVDD) from 2.7V to 3.6V and a digital supply (DVDD) from 1.8V to 3.6V. These features make it well-suited for applications such as precision sensor transducers, factory automation, and portable instrumentation.
Zoekwoorden: MCP3462RTEST
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MCP3462RT-E/ST RoHS-conform?
Ja, MCP3462RT-E/ST is RoHS-conform.
Wat is de levertijd voor MCP3462RT-E/ST?
De standaard levertijd voor MCP3462RT-E/ST is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1.400
kan verzenden 9-14-26
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands