MCP1793T-5002H/OT
High-Voltage LDO Regulator Positive 5V 100mA 5-Pin SOT-23 Automotive T/R ...
BESCHRIJVING
The MCP1793T-5002H/OT is an advanced and highly reliable microchip, designed to enhance performance and efficiency in various electronic applications. With its low dropout voltage and high output current capabilities, this microchip is perfect for powering a wide range of devices such as IoT devices, embedded systems, and portable electronics.This microchip is built using innovative technology, allowing it to operate efficiently with minimal power consumption. It offers a low dropout voltage of 500mV at a high output current of 1A, ensuring stable and regulated power supply even in demanding operating conditions.Reliability is a key feature of the MCP1793T-5002H/OT microchip, as it is designed to withstand harsh environmental conditions and deliver consistent performance over extended periods. It incorporates multiple protection features like overcurrent protection, thermal shutdown, and reverse current protection, ensuring safe operation and device protection.With its compact size and versatile package options, this microchip offers flexibility in design and ease of integration into existing systems. Its wide input voltage range further enhances its usability across a variety of applications.Overall, the MCP1793T-5002H/OT microchip from MICROCHIP TECH sets a new standard in power management, providing efficient, reliable, and high-performance solutions for various electronic applications.
Zoekwoorden: MCP1793T5002HOT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MCP1793T-5002H/OT RoHS-conform?
Ja, MCP1793T-5002H/OT is RoHS-conform.
Wat is de levertijd voor MCP1793T-5002H/OT?
De standaard levertijd voor MCP1793T-5002H/OT is ongeveer 52 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
2.999
kan verzenden 2-8-27
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 52 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands