BESCHRIJVING
The JANTX2N3501UB from Microchip Technology is a high-performance, rugged bipolar junction transistor (BJT), crafted for exceptional reliability and efficiency in demanding environments. This NPN transistor is part of the JANTX series, which adheres to strict military and aerospace standards, ensuring unparalleled durability and stability under extreme conditions. With a maximum collector current of 500mA and a collector-emitter voltage of up to 200V, the JANTX2N3501UB is perfect for high-reliability power amplification and switching applications. Its robust construction and superior thermal performance make it an ideal choice for critical applications in defense, aerospace, and industrial sectors. Experience the unmatched reliability and performance of the JANTX2N3501UB transistor, tailored for engineers who demand precision and excellence.
Zoekwoorden: JANTX2N3501UB
SPECIFICATIES
VEELGESTELDE VRAGEN
Is JANTX2N3501UB RoHS-conform?
Ja, JANTX2N3501UB is RoHS-conform.
Wat is de levertijd voor JANTX2N3501UB?
De standaard levertijd voor JANTX2N3501UB is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Kan direct verzenden
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands