ATTINY817-MNR
MCU - 8-bit AVR® w/hardware multiplier - 20MHz - 8KB Flash - 256 Byte SRAM - 128 Byte EEPROM - 24-pin VQFN - 12ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +105°C - Tape&Reel ...
BESCHRIJVING
The ATTINY817-MNR is a high-performance microcontroller (MCU) from MICROCHIP TECH. This 8-bit AVR® MCU features a hardware multiplier and operates at a clock speed of up to 20MHz. With 8KB of flash memory, 256 bytes of SRAM, and 128 bytes of EEPROM, it offers ample storage for program code, data, and non-volatile memory.Housed in a compact 24-pin VQFN package, the ATTINY817-MNR is suitable for space-constrained applications. It operates reliably across a wide temperature range of -40°C to +105°C, making it suitable for rugged environments.The ATTINY817-MNR incorporates a 12-channel analog-to-digital converter (ADC) and an 8-bit digital-to-analog converter (DAC), enabling precise analog signal conversion. It also features one 12-bit and two 16-bit timers, enhancing its timing and control capabilities.This ATTINY817-MNR comes in tape and reel packaging, making it convenient for automated manufacturing processes. It is an ideal choice for various applications that require a compact, powerful, and versatile microcontroller solution.
Zoekwoorden: ATTINY817MNR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATTINY817-MNR RoHS-conform?
Ja, ATTINY817-MNR is RoHS-conform.
Wat is de levertijd voor ATTINY817-MNR?
De standaard levertijd voor ATTINY817-MNR is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 11.500
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 250
MOQ voor niet-voorraadhoeveelheid: 1500
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands