25LC256-I/SM
EEPROM - Serial-SPI - 256Kb (32K x 8) - 3.3V/5V - 8-Pin SOIJ - Tube ...
BESCHRIJVING
The MICROCHIP TECH. 25LC256-I/SM is a high-performance EEPROM (Electrically Erasable Programmable Read-Only Memory) with serial-SPI interface. It features a storage capacity of 256Kb, equivalent to 32K x 8, making it suitable for applications that require reliable nonvolatile memory solutions. Operating at both 3.3V and 5V, this EEPROM is highly versatile and compatible with a wide range of systems. It comes in an 8-pin SOIJ package, which ensures easy integration into various electronic devices. The tube packaging provides protection and convenience during storage and transportation.The 25LC256-I/SM is an ideal choice for applications in industries such as automotive, consumer electronics, industrial automation, and more. With its robust performance and numerous features, this EEPROM offers a trustworthy and efficient memory solution for your project.
Zoekwoorden: 25LC256ISM
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 25LC256-I/SM RoHS-conform?
Ja, 25LC256-I/SM is RoHS-conform.
Wat is de levertijd voor 25LC256-I/SM?
De standaard levertijd voor 25LC256-I/SM is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 720
Kan direct verzenden
Fabrieksvoorraad: 2.989 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 90
Meerdere: 90
Fabriekslevertijd 6 Weken kan verzenden 11-24-26
English
中文 / 汉语
Deutsch
Español
Nederlands