25AA512-I/P
EEPROM - Serial-SPI - 512Kb (64K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin PDIP - Tube ...
BESCHRIJVING
The MICROCHIP TECH. part 25AA512-I/P is a high-performance EEPROM chip perfect for automotive applications. With a capacity of 512Kb (64K x 8), it provides ample storage space for critical data. Designed to operate on a wide voltage range of 2.5V, 3.3V, or 5V, this chip is versatile and compatible with various systems. Its Serial-SPI interface ensures efficient communication with the host device. Enclosed in an 8-pin PDIP package, this chip can be easily integrated into existing circuits. It is supplied in a convenient tube packaging, ensuring safe storage and transportation. Overall, the 25AA512-I/P is an excellent choice for reliable and robust EEPROM solutions in automotive applications.
Zoekwoorden: 25AA512IP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 25AA512-I/P RoHS-conform?
Ja, 25AA512-I/P is RoHS-conform.
Wat is de levertijd voor 25AA512-I/P?
De standaard levertijd voor 25AA512-I/P is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.980
Kan direct verzenden
Fabrieksvoorraad: 1.820 kan verzenden 12-4-26
Minimale bestelhoeveelheid: 60
Meerdere: 60
Fabriekslevertijd 6 Weken kan verzenden 12-31-26
English
中文 / 汉语
Deutsch
Español
Nederlands