RTV167-85ML
RTV167 is a one-component, high-strength, gray silicone adhesive sealant designed for electronic applications. ...
BESCHRIJVING
The RTV167-85ML is a one-component, high-strength, gray silicone adhesive sealant that cures to a tough, resilient rubber upon exposure to atmospheric moisture at room temperature. It is non-corrosive to electronic metals, including copper and brass, and features a low-odor cure that releases an alcohol vapor. Key characteristics include a tensile strength of 56 kg/cm², a Shore A hardness of 37, and an operational temperature range from -60°C to 204°C. RTV167 is recommended for sealing and bonding in aerospace, automotive, and appliance industries where high strength is required for components like integrated circuits and semiconductors.
Zoekwoorden: RTV16785ML
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTV167-85ML RoHS-conform?
Ja, RTV167-85ML is RoHS-conform.
Wat is de levertijd voor RTV167-85ML?
De standaard levertijd voor RTV167-85ML is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
12
kan verzenden 12-18-26
Fabriekslevertijd 21 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands