9200-25ML
2 Part Epoxy - Structural - 25mL - Yellowish Grey - Working 30min - Cure 48 Hours ...
BESCHRIJVING
9200 is a toughened, two-part epoxy adhesive, designed to create long-lasting load-bearing joints. It adheres strongly to a wide range of materials that are difficult to bond to, including glass, ceramics, metals, engineered thermoplastics, and thermoset laminates, such as SMC (sheet molding compound) and GRP (glass-reinforced plastics). It creates tough vibration-resistant bonds, and is especially useful for joining dissimilar materials that will experience thermal cycling stresses. This product also provides excellent electrical insulation, and protects against static discharges, thermal shocks, galvanic corrosion, environmental humidity, salt water, fungus, and many harsh chemicals. It is smooth, non-sagging and thixotropic, so it is excellent for use on vertical surfaces and for gap filling. It is also useful for potting electronics in enclosures with gaps where a non-thixotropic encapsulant would flow through. For a flame retardant version, use 9200FR.
Zoekwoorden: 920025ML
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 9200-25ML RoHS-conform?
Ja, 9200-25ML is RoHS-conform.
Wat is de levertijd voor 9200-25ML?
De standaard levertijd voor 9200-25ML is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 6
Meerdere: 6
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands