841AR-3.78L
Conductive Paint - Can - Nickel Conductive - EMI/RFI Shielding - Super Shield 841AR Series - 3.6 l (6.07kg). ...
BESCHRIJVING
The 841AR-3.78L from MG Chemicals is conductive paint that consists of a 1-part, solvent-based acrylic lacquer, pigmented with a highly conductive nickel flake. It is smooth, hard, and abrasion resistant. It can be easily applied by brush or spray. It has a quick dry time, with no heat cure necessary. It adheres strongly to most injection molded plastics, such as ABS, PBT, PVA and ABS/PC blend. It also provides strong corrosion resistance and is suitable for use in marine environments. The 841AR-3.78L provides a conductive coating for the interior of plastic electronic enclosures that suppresses EMI/RFI emissions. Comes in 3.6 l (6.07kg) can.
Zoekwoorden: 841AR378L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 841AR-3.78L RoHS-conform?
Ja, 841AR-3.78L is RoHS-conform.
Wat is de levertijd voor 841AR-3.78L?
De standaard levertijd voor 841AR-3.78L is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Kan verzenden op8-27-26
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands