8330S-21G
2 Part Epoxy - Silver Filled - Electrically Conductive - 21G - Working 4 Hours - Heat Cure Only ...
BESCHRIJVING
This silver glue is a 2-part heat-cured electrically conductive epoxy with a long working time. It is smooth, non-sagging, thixotropic, and bonds well to a wide variety of substrates.This silver adhesive can be used as a solder replacement for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. It provides excellent EMI/RFI shielding and is very effective in filling seams between metal plates.8330S is highly filled to maximize electrical conductivity. For a more economical version, use 8331S. For a shorter working time or room temperature cure, use 8330 or 8330D.For a 1-part alternative use 9410 or 9400.We also offer a full line of thermally conductive electrically insulating epoxy adhesives.
Zoekwoorden: 8330S21G
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 8330S-21G RoHS-conform?
Ja, 8330S-21G is RoHS-conform.
Wat is de levertijd voor 8330S-21G?
De standaard levertijd voor 8330S-21G is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 9
Kan verzenden op10-19-26
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands