BESCHRIJVING
An industrial alcohol wipe individually wrapped for cleaning electronics. It is saturated with anhydrous 99.9% isopropyl alcohol, and made from a highly durable blend of wood pulp and polyester. The individual alcohol wipes are available in bags of 25 or 50, or a bulk box of 500.These wipes contain ACS reagent grade isopropyl alcohol. They are both anhydrous and hygroscopic, and so they leave no water residues and may even be used to scavenge water from surfaces.They are excellent at removing fingerprints, oils, light greases, ink, grime, and flux residues while being safe on most plastics. They are excellent for cleaning fiber optics, cables, components, connectors, contacts, keypads, office equipment, printed circuit boards, production equipment, smart phones, and stencils.This product is also available in liquid and aerosol formats, as well as a 70% IPA version.
Zoekwoorden: 824WX50
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 824-WX50 RoHS-conform?
Ja, 824-WX50 is RoHS-conform.
Wat is de levertijd voor 824-WX50?
De standaard levertijd voor 824-WX50 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Verzending today, als u bestelt in
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands