MDC-4FR-BM-1M
MDC - Receptacle - 4 Pole - Female Straight - 1M - 22awg - 4A - PG9 - Back Mount - Nickel Plated Brass ...
BESCHRIJVING
The MENCOM MDC-4FR-BM-1M is a high-quality receptacle designed to provide reliable connectivity in various industrial applications. This 4-pole female straight receptacle features a durable construction with a 1-meter long cable, making it suitable for use in different setups. With its 22awg thickness and a 4A current rating, this receptacle ensures optimum performance and can handle moderate power requirements. The PG9 thread size and back mount design facilitate easy and secure installation. Additionally, the nickel-plated brass construction enhances durability and offers excellent resistance to corrosion. Trust MENCOM MDC-4FR-BM-1M to deliver dependable connectivity in demanding industrial environments.
Zoekwoorden: MDC4FRBM1M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MDC-4FR-BM-1M RoHS-conform?
Ja, MDC-4FR-BM-1M is RoHS-conform.
Wat is de levertijd voor MDC-4FR-BM-1M?
De standaard levertijd voor MDC-4FR-BM-1M is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 14
Kan direct verzenden
Fabrieksvoorraad: 377 kan verzenden 11-30-26
In bestelling:
40
kan verzenden 11-30-26
Fabriekslevertijd 12 Weken kan verzenden 2-8-27
English
中文 / 汉语
Deutsch
Español
Nederlands