BHX2-2032-PC
The BHX2-2032-PC is a battery retainer with an insulator designed to securely hold CR2032 coin cells. ...
BESCHRIJVING
The BHX2-2032-PC is a battery retainer with an integrated insulator, specifically designed for CR2032 coin cell batteries. The holder is constructed from off-white Polypropylene (AV161 PP) with a UL 94-HB flammability rating, while the contacts are made of phosphor bronze C5191 with an 80-150u thick nickel plating. This component is engineered for high reliability, having been tested to withstand 150g half-sine wave shock pulses and 10-50-10 Hz vibration sweeps without damage or signal discontinuity. With an approximate weight of 1.52g and RoHS compliance, this retainer is suitable for various compact electronic applications requiring robust battery retention.
Zoekwoorden: BHX22032PC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is BHX2-2032-PC RoHS-conform?
Ja, BHX2-2032-PC is RoHS-conform.
Wat is de levertijd voor BHX2-2032-PC?
De standaard levertijd voor BHX2-2032-PC is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 900
Verzending today, als u bestelt in
Fabrieksvoorraad: 2.295 kan verzenden 9-11-26
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 10 Weken kan verzenden 11-5-26
English
中文 / 汉语
Deutsch
Español
Nederlands