250261
Direct Reading Earth Tester - 50V - 5 mA - 121.6 Hz. ...
BESCHRIJVING
The Three-Terminal Ground Resistance Tester is the economical choice for electrical contractors, plant electricians, telephone and CATV technicians making routine ground resistance tests on single electrodes and other simple grounding systems. The instrument is easy to use for quick measurement of resistances from 0.5 to 500 ohms. Because factors such as seasonal variations in temperature, moisture and salt content affect soil resistivity, periodic tests are essential to ensure that resistance to ground remains at a safe value.
Zoekwoorden: 250261
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 250261 RoHS-conform?
Ja, 250261 is RoHS-conform.
Wat is de levertijd voor 250261?
De standaard levertijd voor 250261 is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands