XLN-60-H by mean well
MEAN WELL Geautoriseerde distributeur

XLN-60-H

XLN-60 ...

RoHS-conform
Verpakking
Accessoires
Offerte voor programmering aanvragen
Conformiteitscertificaat

BESCHRIJVING

The MEAN WELL XLN-60-H is a robust and versatile LED driver designed for a wide range of lighting applications. It provides a constant current output, ensuring stability and reliability for optimal LED performance. With an output power of 60 watts, this driver is ideal for low to medium wattage LED lighting systems. It boasts a wide input voltage range and high efficiency, making it suitable for both indoor and outdoor installations. The compact and durable design allows for easy integration into existing setups. Additionally, the XLN-60-H features over-voltage, over-current, and short-circuit protections, enhancing safety and longevity. Whether for commercial, industrial, or residential lighting, this driver delivers consistent performance with exceptional energy efficiency.

Zoekwoorden: XLN60H

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
MEAN WELL
Onderdeelnr.:
XLN-60-H
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8504409530
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
Is XLN-60-H RoHS-conform?

Ja, XLN-60-H is RoHS-conform.

Wat is de levertijd voor XLN-60-H?

De standaard levertijd voor XLN-60-H is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 10

Kan direct verzenden

Fabriekslevertijd 19 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$25.70
5
$24.40
10
$23.40
20 +
$22.70

Tools/3D-modellen